This 18mm x 25mm aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF and a voltage rating of 10VDC with a tolerance of 20%. It features a low ESR of 0.023 and a ripple current of 3396. The capacitor has a leakage current of 680uA at 5 minutes and a lifetime of 10000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C.
TDK B41888D3688M004 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.023Ohm |
| Ripple Current | 3396mA |
| Leakage Current | 680@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888D3688M004 to view detailed technical specifications.
No datasheet is available for this part.