This is an aluminum electrolytic capacitor with a capacitance of 6800uF, rated for 10VDC with a tolerance of 20%. It has a low ESR of 0.023 and a high ripple current of 3396. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a maximum impedance of 0.021 ohms at 20°C and 100kHz, and is suitable for operating temperatures between -55°C and 105°C.
TDK B41888D3688M009 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.023Ohm |
| Ripple Current | 3396mA |
| Leakage Current | 680@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888D3688M009 to view detailed technical specifications.
No datasheet is available for this part.