This is a radial aluminum electrolytic capacitor with a capacitance of 3.9mF and a voltage rating of 16V. It has a maximum operating temperature range of -55°C to 105°C and is designed for through hole mount. The capacitor has a tolerance of 20% and an equivalent series resistance of 24mR.
TDK B41888D4398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D4398M to view detailed technical specifications.
No datasheet is available for this part.