This is a 4700uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 3200 and a leakage current of 752 microamps after 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor has a maximum impedance of 0.021 ohms at 20°C and 100kHz, and is rated for a lifetime of 10000 hours. It can operate between -55°C and 105°C.
TDK B41888D4478M009 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3200mA |
| Leakage Current | 752@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888D4478M009 to view detailed technical specifications.
No datasheet is available for this part.