TDK's B41888D5338M is a 3.3mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 0.295inch and is available in bulk packaging with 450 units per package.
TDK B41888D5338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 21mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| Series | B41888 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D5338M to view detailed technical specifications.
No datasheet is available for this part.