TDK's B41888D5338M009 is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 25VDC and 20% tolerance. It features a low ESR of 0.023 and a ripple current of 3200. The capacitor has a lifetime of 10000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor operates within a temperature range of -55°C to 105°C.
TDK B41888D5338M009 technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.023Ohm |
| Ripple Current | 3200mA |
| Leakage Current | 825@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888D5338M009 to view detailed technical specifications.
No datasheet is available for this part.