This 1mF radial aluminum electrolytic capacitor is rated for 50V and has a tolerance of 20%. It is designed to operate within a temperature range of up to 105°C. The capacitor is packaged in bulk quantities of 250 units. It is compliant with RoHS regulations and is part of the B41888 series from TDK.
TDK B41888D6108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D6108M000 to view detailed technical specifications.
No datasheet is available for this part.