This aluminum electrolytic capacitor has a capacitance of 1.2mF and a voltage rating of 50V. It is packaged in a radial configuration with a diameter of 18mm and a height of 25mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for 10000 hours of life and has a tolerance of 20%.
TDK B41888D6128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 31mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 2.795A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D6128M to view detailed technical specifications.
No datasheet is available for this part.