This TDK B41888D6157M002 is a 150uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It features a low ESR of 0.228 and a high ripple current of 600. The capacitor has a lifetime of 7000 hours and is suitable for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
TDK B41888D6157M002 technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.228Ohm |
| Ripple Current | 600mA |
| Leakage Current | 75@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.203@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888D6157M002 to view detailed technical specifications.
No datasheet is available for this part.