Cap Aluminum Lytic 1800uF 50V 20% (16 X 35.5mm) Radial 7.5mm 0.024 Ohm 3230mA 10000h 105°C Automotive Bulk
TDK B41888D6188M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 35.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B41888 |
| Capacitance | 1800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B41888 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41888D6188M000 to view detailed technical specifications.
No datasheet is available for this part.