TDK's B41888D7398M is a 3.9mF aluminum electrolytic capacitor with a 35V voltage rating and a maximum operating temperature of 105°C. It has a radial package with a diameter of 18mm and a height of 35mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It is rated for 10000 hours of life and has a ripple current of 4.3A.
TDK B41888D7398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 14mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D7398M to view detailed technical specifications.
No datasheet is available for this part.