The TDK B41888D7398M000 is a 3.9 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating voltage of 35 volts. It features a radial package with a diameter of 18mm and a length of 35mm, suitable for through-hole mounting. This capacitor is designed to operate within a temperature range of up to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with a quantity of 250 units per package.
TDK B41888D7398M000 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D7398M000 to view detailed technical specifications.
No datasheet is available for this part.