This is an aluminum electrolytic capacitor with a capacitance of 5600uF and a voltage rating of 10VDC. It has a tolerance of 20% and a DC rated voltage of 10V. The capacitor has a low ESR of 0.028 and a high ripple current rating of 3000. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor is suitable for use in a wide temperature range of -55 to 105°C.
TDK B41888E3568M012 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.028Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 560@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888E3568M012 to view detailed technical specifications.
No datasheet is available for this part.