The TDK B41888E4398M009 is a 16V 3900uF 20% electrolytic capacitor with a radial termination style and through hole mounting. It features a low ESR type and a maximum impedance of 0.025 ohms at 20°C and 100kHz. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
TDK B41888E4398M009 technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.028Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 624@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888E4398M009 to view detailed technical specifications.
No datasheet is available for this part.