This is a radial lead aluminum electrolytic capacitor with a capacitance of 1.8 millifarads and a DC rated voltage of 35 volts. It has an equivalent series resistance of 28 milliohms and an impedance of 25 milliohms. The capacitor is rated for 10,000 hours of life and operates between -55°C and 105°C. It is available in bulk packaging with 175 units per package and is compliant with AEC-Q200 and RoHS regulations.
TDK B41888E7188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Impedance | 25mR |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 175 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888E7188M000 to view detailed technical specifications.
No datasheet is available for this part.
