Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 0.039 Ohm 2541mA 10000h 105°C Automotive Ammo
TDK B41888G6108M009 technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.039Ohm |
| Ripple Current | 2541mA |
| Leakage Current | 500@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.036@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888G6108M009 to view detailed technical specifications.
No datasheet is available for this part.