This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 4700uF and a working voltage of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor has a very low ESR of 0.06 and a ripple current of 4300. It also features a leakage current of 1170uA at 5 minutes and a lifetime of 10000 hours. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
TDK B41888W5478M001 technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.06Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 1170@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888W5478M001 to view detailed technical specifications.
No datasheet is available for this part.