This 1mF aluminum electrolytic capacitor is designed for general-purpose applications. It has a maximum operating temperature of 105°C and a DC rated voltage of 50V. The capacitor is packaged in bulk quantities of 500 units and is RoHS compliant. It has a life expectancy of 5000 hours and is suitable for use in through-hole applications.
TDK B41888W6108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888W6108M000 to view detailed technical specifications.
No datasheet is available for this part.