This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a maximum operating temperature of 105°C. It is rated for 50 volts and has a life of 5000 hours. The capacitor is packaged in bulk quantities and is RoHS compliant. It features a radial termination and is suitable for through-hole mounting.
TDK B41888W6228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888W6228M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.