This 2200uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a very low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through hole mounting and has a size of 18 x 35mm. The capacitor has a lifetime of 10,000 hours and a leakage current of 1100 microamps at 5 minutes.
TDK B41888W6228M012 technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.07Ohm |
| Ripple Current | 3800mA |
| Leakage Current | 1100@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888W6228M012 to view detailed technical specifications.
No datasheet is available for this part.