This TDK B41888W7228M000 aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a DC rated voltage of 35 volts. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius. With a life expectancy of 5000 hours, this capacitor is suitable for a variety of applications. It is compliant with RoHS regulations and is available in bulk packaging with 400 units per package.
TDK B41888W7228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888W7228M000 to view detailed technical specifications.
No datasheet is available for this part.