TDK's B41888W7337M000 is a 330uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a DC rated voltage of 35V. It is packaged in a radial termination through-hole package and is compliant with RoHS regulations. The capacitor has a life expectancy of 5000 hours and is available in quantities of 2000 in bulk packaging.
TDK B41888W7337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888W7337M000 to view detailed technical specifications.
No datasheet is available for this part.