The TDK B41888W7338M001 is an aluminum electrolytic capacitor with a capacitance of 3300uF and a working voltage of 35VDC. It features a tolerance of 20% and a very low ESR of 0.06. The capacitor has a ripple current rating of 4300 and a leakage current of 1150uA at 5 minutes. It is designed for through-hole mounting with a radial termination style and a cylindrical can construction. The operating temperature range is from -55°C to 105°C.
TDK B41888W7338M001 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.06Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 1150@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888W7338M001 to view detailed technical specifications.
No datasheet is available for this part.