This aluminum electrolytic capacitor features a capacitance of 3300uF and a working voltage of 35VDC with a tolerance of 20%. It has a very low ESR of 0.06 and can handle a ripple current of 4300. The capacitor is designed for a lifetime of 10000 hours and operates within a temperature range of -55°C to 105°C.
TDK B41888W7338M009 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.06Ohm |
| Ripple Current | 4300mA |
| Lifetime | 10000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888W7338M009 to view detailed technical specifications.
No datasheet is available for this part.