This 100uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a DC rated voltage of 63V. It is RoHS compliant and has a life of 5000 hours. The capacitor is packaged in bulk quantities of 2000 units and features a radial termination. It is suitable for use in a variety of applications due to its standard packaging and through-hole package type.
TDK B41888W8107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888W8107M000 to view detailed technical specifications.
No datasheet is available for this part.