This is a 1200uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a very low ESR of 0.3 and a ripple current of 2000. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It operates within a temperature range of -40 to 105 degrees Celsius.
TDK B41889A2128M002 technical specifications.
| Capacitance | 1200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.3Ohm |
| Ripple Current | 2000mA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41889A2128M002 to view detailed technical specifications.
No datasheet is available for this part.