This 10mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and a DC rated voltage of 6.3V. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in an ammo pack with 500 units per package. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor is rated for 2000 hours of life.
TDK B41889A2128M008 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A2128M008 to view detailed technical specifications.
No datasheet is available for this part.