This 2.2 millifarad aluminum electrolytic capacitor features a radial package with a 10mm diameter and a maximum operating temperature of 105°C. It has a tolerance of 20% and an equivalent series resistance of 180 milliohms. The capacitor is designed for through-hole mounting and has a life expectancy of 2000 hours. It is suitable for use in a variety of applications, including those requiring high capacitance and moderate ripple current, up to 2.55 amps.
TDK B41889A2228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Ripple Current | 2.55A |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A2228M to view detailed technical specifications.
No datasheet is available for this part.