This 2200uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features very low ESR and a maximum operating temperature of 105 degrees Celsius. The capacitor is available in a through hole radial package with a terminal pitch of 5mm. It is designed for use in a variety of applications and has a lifetime of 2000 hours. The capacitor is suitable for use in temperatures as low as -40 degrees Celsius.
TDK B41889A2228M002 technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.18Ohm |
| Ripple Current | 2550mA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41889A2228M002 to view detailed technical specifications.
No datasheet is available for this part.