This 2.2mF radial aluminum electrolytic capacitor has a voltage rating of 6.3V and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor is packaged in an ammo pack containing 500 units and is suitable for through-hole mounting. The operating temperature range is -40°C to 105°C, and the component is RoHS compliant.
TDK B41889A2228M008 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A2228M008 to view detailed technical specifications.
No datasheet is available for this part.