The B41889A2827M008 is a 820uF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package type and is available in a quantity of 1000 units per ammo pack. The capacitor is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C.
TDK B41889A2827M008 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A2827M008 to view detailed technical specifications.
No datasheet is available for this part.