This 10VDC electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features very low ESR and a ripple current of 2000. The capacitor is rated for a DC voltage of 10V and has a lifetime of 2000 hours. It is available in a through-hole radial package with a terminal pitch of 5mm. Operating temperature range is from -40°C to 105°C.
TDK B41889A3108M002 technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.32Ohm |
| Ripple Current | 2000mA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41889A3108M002 to view detailed technical specifications.
No datasheet is available for this part.