The TDK B41889A3108M8 is a 1mF aluminum electrolytic capacitor with a radial package and 10mm diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 2000 hours of life and has a ripple current of 2A. It is available in a package quantity of 1500 and has a tolerance of 20%.
TDK B41889A3108M8 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 2A |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A3108M8 to view detailed technical specifications.
No datasheet is available for this part.