This 10V 1.5mF aluminum electrolytic capacitor features a radial package with a diameter of 10mm and a length of 20mm. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in bulk packaging with 500 units per package. It is designed to last for 2000 hours and is suitable for use in a variety of applications.
TDK B41889A3158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A3158M000 to view detailed technical specifications.
No datasheet is available for this part.