This is a radial lead aluminum electrolytic capacitor with a capacitance of 2.2 millifarads, a voltage rating of 10 volts, and a tolerance of 20%. It has an equivalent series resistance of 160 milliohms and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a bulk packaging quantity of 750 units.
TDK B41889A3228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A3228M to view detailed technical specifications.
No datasheet is available for this part.