The B41889A3477M000 is a 470uF radial aluminum electrolytic capacitor with a DC rated voltage of 10V and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a tolerance of 20%. This capacitor is RoHS compliant and available in a bulk packaging quantity of 1000 units.
TDK B41889A3477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A3477M000 to view detailed technical specifications.
No datasheet is available for this part.