This 10V 680uF aluminum electrolytic capacitor features a radial package with a 10mm diameter and 12.5mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a series resistance of 460mR. It is designed for through-hole mounting and is available in a tape and reel packaging with 1500 units per package.
TDK B41889A3687M8 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 460mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.54A |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A3687M8 to view detailed technical specifications.
No datasheet is available for this part.