This 10mm radial aluminum electrolytic capacitor has a capacitance of 1mF and a DC rated voltage of 16V with a tolerance of 20%. It is designed to operate at a maximum temperature of 105°C and has a lifespan of 2000 hours. The capacitor is packaged in bulk quantities of 500 units and is compliant with RoHS regulations. It is a standard type aluminum electrolytic capacitor from TDK.
TDK B41889A4108M008 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A4108M008 to view detailed technical specifications.
No datasheet is available for this part.