This 16VDC electrolytic capacitor has a capacitance of 1500uF with a 20% tolerance. It features a very low ESR of 0.18 and a high ripple current of 2550. The capacitor is rated for a lifetime of 2000 hours and has a size of 10 X 20. It is designed for through hole mounting with a radial termination style and a 5mm terminal pitch. The operating temperature range is from -40 to 105 degrees Celsius.
TDK B41889A4158M002 technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.18Ohm |
| Ripple Current | 2550mA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41889A4158M002 to view detailed technical specifications.
No datasheet is available for this part.