TDK's B41889 series aluminum electrolytic capacitor features a capacitance of 2.2mF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a rated voltage of 16V. The capacitor is available in a radial package with a diameter of 12mm and a length of 25mm. It is RoHS compliant and packaged in bulk quantities of 250 units.
TDK B41889A4228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A4228M000 to view detailed technical specifications.
No datasheet is available for this part.