This 2200uF polarized aluminum electrolytic capacitor is rated for 16V DC and has a maximum operating temperature of 105 degrees Celsius. It is designed for through hole mounting and has a length of 25mm. The capacitor is part of the TDK B41889 series and has a minimum operating temperature of -40 degrees Celsius.
TDK B41889A4228M002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Manufacturer Series | B41889 |
| Capacitance | 2200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B41889 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41889A4228M002 to view detailed technical specifications.
No datasheet is available for this part.