The B41889 series aluminum electrolytic capacitor from TDK features a capacitance of 470uF and a DC rated voltage of 16V. It has a radial package with a diameter of 10mm and a length of 12.5mm. The capacitor is designed to operate at a maximum temperature of 105°C and has a life expectancy of 2000 hours. It is available in a packaging quantity of 750 units per ammo pack and is compliant with RoHS regulations.
TDK B41889A4477M008 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A4477M008 to view detailed technical specifications.
No datasheet is available for this part.