This 470uF aluminum electrolytic capacitor features a radial package with a 10mm diameter and 12.5mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a series resistance of 560mR and a ripple current of 1.54A. It is rated for 2000 hours of life and has a tolerance of 20%.
TDK B41889A4477M8 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 1.54A |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A4477M8 to view detailed technical specifications.
No datasheet is available for this part.