TDK's B41889 series aluminum electrolytic capacitor features a capacitance of 680uF with a tolerance of 20%. It has a radial package with a diameter of 10mm and a length of 16mm. This capacitor is designed to operate at a maximum temperature of 105°C and is RoHS compliant. It is available in a bulk packaging with a quantity of 1000 pieces.
TDK B41889A4687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A4687M000 to view detailed technical specifications.
No datasheet is available for this part.