The TDK B41889A4687M8 is a 680uF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package with a 10mm diameter and a 16mm height. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting with a 5mm lead pitch. The capacitor has a life expectancy of 2000 hours and a ripple current rating of 2A.
TDK B41889A4687M8 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Height | 16mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 2A |
| Series | B41889 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41889A4687M8 to view detailed technical specifications.
No datasheet is available for this part.