This is a 1000uF electrolytic capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The ESR is 0.066 and the ripple current is 1820. The leakage current is 160uA at 5 minutes. It has a lifetime of 15000 hours and a size of 12.5 x 20. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It has a maximum impedance of 0.055 ohms at 20°C and 100kHz, and is suitable for operation between -55°C and 105°C.
TDK B41890A4108M008 technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.066Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 160@5MinuA |
| Lifetime | 15000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4108M008 to view detailed technical specifications.
No datasheet is available for this part.