This 1200uF aluminum electrolytic capacitor has a voltage rating of 16VDC and a tolerance of 20%. It features a low ESR of 0.066 and a high ripple current of 1820. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TDK B41890A4128M002 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.066Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 192@5MinuA |
| Lifetime | 15000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4128M002 to view detailed technical specifications.
No datasheet is available for this part.