The TDK B41890A4128M008 is a 1200uF aluminum electrolytic capacitor with a 16VDC rating and 20% capacitance tolerance. It features a low ESR of 0.066 and a maximum impedance of 0.055 ohms at 20°C and 100kHz. The capacitor has a lifetime of 15000 hours and a maximum operating temperature of 105°C. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can.
TDK B41890A4128M008 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.066Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1820mA |
| Leakage Current | 192@5MinuA |
| Lifetime | 15000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4128M008 to view detailed technical specifications.
No datasheet is available for this part.