
TDK's B41890A4188M is a 1.8mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.197inch. The capacitor has an equivalent series resistance of 46mR and an impedance of 38mR. It operates over a temperature range of -55°C to 105°C and has a lifespan of 15000 hours. The capacitor is available in bulk packaging with 750 units per package.
TDK B41890A4188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 46mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41890 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41890A4188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
