This 16V 3300uF 20% electrolytic capacitor features a through hole radial aluminum cylindrical can construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor's ESR is 0.03 and its ripple current is 3160. It has a leakage current of 528μA at 5 minutes and a lifetime of 15000 hours.
TDK B41890A4338M001 technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3160mA |
| Leakage Current | 528@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41890A4338M001 to view detailed technical specifications.
No datasheet is available for this part.